1658527-3 | ||
---|---|---|
DigiKey Part Number | 1658527-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1658527-3 | |
Description | CONN RCPT 10P IDC 26-28AWG GOLD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG, Stranded or Solid | |
Datasheet | Datasheet | |
EDA/CAD Models | 1658527-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 26-28 AWG, Stranded or Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.52000 | ¥31.52 |
91 | ¥27.68176 | ¥2,519.04 |
182 | ¥24.95643 | ¥4,542.07 |
1,001 | ¥20.51016 | ¥20,530.67 |