1650168-1 | ||
---|---|---|
DigiKey Part Number | 1650168-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1650168-1 | |
Description | 707-67-02109=CONTACT,PIN,#12,C | |
Customer Reference | ||
Detailed Description | Contact Pin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.02820 | ¥3,507.05 |