1648463-1 | ||
---|---|---|
DigiKey Part Number | 1648463-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1648463-1 | |
Description | CONN PLUG HSG TYPE C 20POS | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Housing for Male Pins Connector Type C | |
Datasheet | Datasheet | |
EDA/CAD Models | 1648463-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Type C | |
Number of Positions | 20 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥48.71936 | ¥24,359.68 |