1648207-1 | ||
---|---|---|
DigiKey Part Number | A36265-ND | |
Manufacturer | ||
Manufacturer Product Number | 1648207-1 | |
Description | CONN RCPT HSG DRAWER 29POS BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 29 (21 + 8 Power) Position Housing for Female Sockets Connector Black Panel Mount Drawer, Lower | |
Datasheet | Datasheet | |
EDA/CAD Models | 1648207-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Drawer, Lower | |
Number of Positions | 29 (21 + 8 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.53000 | ¥90.53 |
10 | ¥81.84800 | ¥818.48 |
100 | ¥71.02320 | ¥7,102.32 |
1,000 | ¥60.62980 | ¥60,629.80 |