1648116-1 | ||
---|---|---|
DigiKey Part Number | A36277-ND | |
Manufacturer | ||
Manufacturer Product Number | 1648116-1 | |
Description | CONN RCPT HSG MIN-DRAWER 22P BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 22 (16 + 6 Power) Position Housing for Female Sockets Connector Black Panel Mount Mini-Drawer | |
Datasheet | Datasheet | |
EDA/CAD Models | 1648116-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | Mini-Drawer | |
Number of Positions | 22 (16 + 6 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.65000 | ¥100.65 |
45 | ¥88.61889 | ¥3,987.85 |
135 | ¥78.98667 | ¥10,663.20 |
1,035 | ¥67.42746 | ¥69,787.42 |