1648112-1 | ||
---|---|---|
DigiKey Part Number | A144891-ND | |
Manufacturer | ||
Manufacturer Product Number | 1648112-1 | |
Description | CONN PLG HSG MINI-DRAWER 22P BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 22 (16 + 6 Power) Position Housing for Male Pins Connector Black Panel Mount Mini-Drawer | |
Datasheet | Datasheet | |
EDA/CAD Models | 1648112-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Mini-Drawer | |
Number of Positions | 22 (16 + 6 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.72000 | ¥108.72 |
45 | ¥95.73089 | ¥4,307.89 |
135 | ¥85.32600 | ¥11,519.01 |
1,035 | ¥72.83920 | ¥75,388.57 |