160691-5 | ||
---|---|---|
DigiKey Part Number | A131009TR-ND - Tape & Reel (TR) A131009CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 160691-5 | |
Description | CONN QC TAB 18-22AWG 0.250 CRIMP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 160691-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.618" (15.70mm) | |
Length - Overall | 1.102" (28.00mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Silver | |
Insulation Diameter | 0.087" ~ 0.126" (2.21mm ~ 3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.19300 | ¥31.93 |
25 | ¥3.18520 | ¥79.63 |
50 | ¥3.11800 | ¥155.90 |
100 | ¥2.66480 | ¥266.48 |
250 | ¥2.39812 | ¥599.53 |
500 | ¥2.26480 | ¥1,132.40 |
1,000 | ¥1.98510 | ¥1,985.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.50338 | ¥8,761.83 |
7,000 | ¥2.24793 | ¥15,735.51 |
10,500 | ¥2.10764 | ¥22,130.22 |