160644-3 | ||
---|---|---|
DigiKey Part Number | A135161TR-ND - Tape & Reel (TR) A135161CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 160644-3 | |
Description | CONN TERM WTB 16-20AWG TIN | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | WTB Tin Terminal Connector 16-20 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 160644-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | - | |
Insulation Diameter | 0.090" ~ 0.126" (2.29mm ~ 3.20mm) | |
Length - Overall | 0.217" (5.51mm) | |
Wire Gauge | 16-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.03000 | ¥2.03 |
10 | ¥1.72400 | ¥17.24 |
25 | ¥1.60000 | ¥40.00 |
50 | ¥1.51700 | ¥75.85 |
100 | ¥1.43490 | ¥143.49 |
250 | ¥1.33556 | ¥333.89 |
500 | ¥1.25866 | ¥629.33 |
1,000 | ¥1.19273 | ¥1,192.73 |
2,500 | ¥1.10481 | ¥2,762.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.87945 | ¥13,191.75 |
30,000 | ¥0.78600 | ¥23,580.00 |
75,000 | ¥0.68157 | ¥51,117.75 |