1604197-1 | ||
---|---|---|
DigiKey Part Number | A29974-ND | |
Manufacturer | ||
Manufacturer Product Number | 1604197-1 | |
Description | CONN HEX NUT M9.5 SILVER 1=100PC | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Connector Hex Nut M9.5 Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 1604197-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Micro CPC Connectors | |
Shell Size - Insert | M9.5 | |
Material | Brass | |
Features | - | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.82000 | ¥39.82 |
10 | ¥34.87400 | ¥348.74 |
25 | ¥33.95800 | ¥848.95 |
50 | ¥33.22820 | ¥1,661.41 |
100 | ¥32.14340 | ¥3,214.34 |