1604113-1 | ||
---|---|---|
DigiKey Part Number | A111013TR-ND - Tape & Reel (TR) A111013CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1604113-1 | |
Description | TERM BLADE NON-GEND 16-20AWG SIL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact 16-20 AWG Crimp Non-Gendered Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 1604113-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
35,000 | ¥14.12418 | ¥494,346.30 |