1604112-2 | ||
---|---|---|
DigiKey Part Number | A100460TR-ND - Tape & Reel (TR) A100460CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1604112-2 | |
Description | TERM BLADE NON-GEND 12-16AWG TIN | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Blade Contact 12-16 AWG Crimp Non-Gendered Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1604112-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Contact Material | Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Type | Stamped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
36,000 | ¥0.67987 | ¥24,475.32 |