1604079-1 | ||
---|---|---|
DigiKey Part Number | A112484-ND | |
Manufacturer | ||
Manufacturer Product Number | 1604079-1 | |
Description | ACCESSORY RECEPTACLE FRAME BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Receptacle Frame For Power Series 15/30/45 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1604079-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receptacle Frame | |
For Use With/Related Products | Power Series 15/30/45 | |
Specifications | - | |
Color | Black | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.07000 | ¥9.07 |
10 | ¥8.67500 | ¥86.75 |
100 | ¥7.14460 | ¥714.46 |
1,000 | ¥5.61615 | ¥5,616.15 |
5,000 | ¥4.81386 | ¥24,069.30 |
10,000 | ¥4.72837 | ¥47,283.70 |