1604078-1 | ||
---|---|---|
DigiKey Part Number | A112483-ND | |
Manufacturer | ||
Manufacturer Product Number | 1604078-1 | |
Description | ACCESSORY RECEPTACLE FRAME BLACK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Receptacle Frame For Power Series 15/30/45 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1604078-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receptacle Frame | |
For Use With/Related Products | Power Series 15/30/45 | |
Specifications | - | |
Color | Black | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.02000 | ¥8.02 |
10 | ¥7.62900 | ¥76.29 |
830 | ¥5.71248 | ¥4,741.36 |
1,660 | ¥4.93960 | ¥8,199.74 |
5,810 | ¥4.23393 | ¥24,599.13 |
10,790 | ¥4.15873 | ¥44,872.70 |