1604077-1 | ||
---|---|---|
DigiKey Part Number | A112482-ND | |
Manufacturer | ||
Manufacturer Product Number | 1604077-1 | |
Description | ACCESSORY RECEPTACLE FRAME BLACK | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Connector Receptacle Frame For Power Series 15/30/45 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1604077-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Receptacle Frame | |
For Use With/Related Products | Power Series 15/30/45 | |
Specifications | - | |
Color | Black | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.63000 | ¥116.30 |
100 | ¥10.36870 | ¥1,036.87 |
1,000 | ¥8.30636 | ¥8,306.36 |
5,000 | ¥7.44705 | ¥37,235.25 |
10,000 | ¥7.08972 | ¥70,897.20 |