1600606-2 | ||
---|---|---|
DigiKey Part Number | A107614-ND | |
Manufacturer | ||
Manufacturer Product Number | 1600606-2 | |
Description | CONN RCPT HSG MULTI-BEAM 3P BLK | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3 (Power) Position Housing for Female Blade Sockets Connector Black Panel Mount Multi-Beam | |
Datasheet | Datasheet | |
EDA/CAD Models | 1600606-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 3 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.48000 | ¥50.48 |
10 | ¥44.20200 | ¥442.02 |
240 | ¥39.57379 | ¥9,497.71 |
1,200 | ¥32.86246 | ¥39,434.95 |