154724 | ||
---|---|---|
DigiKey Part Number | 154724-ND | |
Manufacturer | ||
Manufacturer Product Number | 154724 | |
Description | CONN TERM RECT WIRE 14-16 AWG | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Blue Terminals - Knife Connectors 14-16 AWG Insulated | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Length - Overall | 1.069" (27.15mm) | |
Height Stacking (Mating) | - | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.115" ~ 0.170" (2.92mm ~ 4.32mm) | |
Material - Insulation | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥10.18431 | ¥101,843.10 |