1546551-3 | ||
---|---|---|
DigiKey Part Number | A112369-ND | |
Manufacturer | ||
Manufacturer Product Number | 1546551-3 | |
Description | TERM BLK 3POS SIDE ENT 3.5MM PCB | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1546551-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 12 A | |
Voltage | 300 V | |
Wire Gauge | 16-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -40°C ~ 110°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Nickel Plated | |
Screw Material - Plating | Copper Alloy - Nickel Plated | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.02000 | ¥10.02 |
10 | ¥9.35000 | ¥93.50 |
25 | ¥9.00400 | ¥225.10 |
50 | ¥8.91700 | ¥445.85 |
200 | ¥8.04720 | ¥1,609.44 |
400 | ¥7.78615 | ¥3,114.46 |
600 | ¥7.09028 | ¥4,254.17 |
1,000 | ¥6.35075 | ¥6,350.75 |
5,000 | ¥5.74181 | ¥28,709.05 |