1546310-2 | ||
---|---|---|
DigiKey Part Number | A112365-ND | |
Manufacturer | ||
Manufacturer Product Number | 1546310-2 | |
Description | CONN BARRIER STRIP 2CIRC 0.563" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.563" (14.30mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 1546310-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 4 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.31500 | ¥183.15 |
150 | ¥16.54947 | ¥2,482.42 |
1,050 | ¥13.38819 | ¥14,057.60 |
5,100 | ¥11.80765 | ¥60,219.02 |