1546074-4 | |
---|---|
DigiKey Part Number | 1546074-4-ND |
Manufacturer | |
Manufacturer Product Number | 1546074-4 |
Description | TERM BLOCK 4POS 35DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block 35° (145°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1546074-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 35° (145°) Angle with Board | |
Current | 17.5 A | |
Voltage | 300 V | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.58000 | ¥16.58 |
10 | ¥14.75200 | ¥147.52 |
25 | ¥14.67840 | ¥366.96 |
50 | ¥14.52900 | ¥726.45 |
150 | ¥13.33087 | ¥1,999.63 |
300 | ¥13.25617 | ¥3,976.85 |
600 | ¥12.05775 | ¥7,234.65 |
1,050 | ¥10.78466 | ¥11,323.89 |
5,100 | ¥9.51145 | ¥48,508.39 |