1515940-1 | ||
---|---|---|
DigiKey Part Number | 17-1515940-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1515940-1 | |
Description | PRO BEAM SR, PLUG ADPT KIT, 5.1 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cable Adapter Kit For Pro Beam Sr Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Adapter Kit | |
For Use With/Related Products | Pro Beam Sr Connectors | |
Specifications | - | |
Material | Aluminum | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
18 | ¥1,012.84778 | ¥18,231.26 |