150072-1 | |
---|---|
DigiKey Part Number | A128038-ND |
Manufacturer | |
Manufacturer Product Number | 150072-1 |
Description | CONN RING CIRC 18-22AWG #7/16 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 7/16 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 150072-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 7/16 Stud | |
Thickness | 0.033" (0.84mm) | |
Width - Outer Edges | 0.656" (16.66mm) | |
Length - Overall | 1.172" (29.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.54500 | ¥125.45 |
25 | ¥12.17680 | ¥304.42 |
50 | ¥12.05200 | ¥602.60 |
100 | ¥11.18680 | ¥1,118.68 |
250 | ¥11.00156 | ¥2,750.39 |
500 | ¥10.01276 | ¥5,006.38 |
1,000 | ¥8.96198 | ¥8,961.98 |
3,000 | ¥8.28209 | ¥24,846.27 |