1489127-4 | ||
---|---|---|
DigiKey Part Number | A107476-ND | |
Manufacturer | ||
Manufacturer Product Number | 1489127-4 | |
Description | CONN PLUG HSG DRAWER 6POS BLK | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Housing for Male Blades Connector Black Panel Mount Drawer | |
Datasheet | Datasheet | |
EDA/CAD Models | 1489127-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Blades | |
Connector Style | Drawer | |
Number of Positions | 6 | |
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,320 | ¥15.15546 | ¥65,471.59 |