1487597-1 | ||
---|---|---|
DigiKey Part Number | A128028-ND | |
Manufacturer | ||
Manufacturer Product Number | 1487597-1 | |
Description | CBL USB2.0 A PLUG TO B PLG 9.84' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 9.84' (3.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 25 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.83000 | ¥110.83 |
10 | ¥108.54400 | ¥1,085.44 |
25 | ¥105.65760 | ¥2,641.44 |
50 | ¥100.46280 | ¥5,023.14 |
100 | ¥90.64760 | ¥9,064.76 |
250 | ¥90.07000 | ¥22,517.50 |
500 | ¥78.52258 | ¥39,261.29 |
1,000 | ¥77.94521 | ¥77,945.21 |