1487588-2 | ||
---|---|---|
DigiKey Part Number | A124379-ND | |
Manufacturer | ||
Manufacturer Product Number | 1487588-2 | |
Description | CBL USB2.0 A PLUG TO B PLG 4.92' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 4.92' (1.50m) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 1487588-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 4.92' (1.50m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.50000 | ¥99.50 |
10 | ¥89.95000 | ¥899.50 |
25 | ¥87.56760 | ¥2,189.19 |
50 | ¥84.23620 | ¥4,211.81 |
100 | ¥78.04950 | ¥7,804.95 |
250 | ¥77.57372 | ¥19,393.43 |
500 | ¥74.71836 | ¥37,359.18 |
1,000 | ¥66.62780 | ¥66,627.80 |