148534-1 | |
---|---|
DigiKey Part Number | 148534-1-ND |
Manufacturer | |
Manufacturer Product Number | 148534-1 |
Description | CONTACT SOCKET POWER GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 148534-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥66.51449 | ¥212,846.37 |