1484876-1 | ||
---|---|---|
DigiKey Part Number | 1484876-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1484876-1 | |
Description | CONN RCPT ARINC 60/60/5C2 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle Connector Arinc 60/60/5C2/// | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | - | |
Class Code | - | |
Shell Size | 1 Insert | |
Cavity A | 60 | |
Cavity B | 60 | |
Cavity C | 5C2 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Chromate | |
Termination | - | |
Features | Dust Cap, Front Release | |
Note | Fully Loaded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4,016.00912 | ¥1,004,002.28 |