148407-1 | |
---|---|
DigiKey Part Number | 148407-1-ND |
Manufacturer | |
Manufacturer Product Number | 148407-1 |
Description | CONTACT PIN POWER 16-18AWG GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 16-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 148407-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥95.34175 | ¥238,354.38 |