1479490-2 | ||
---|---|---|
DigiKey Part Number | 1479490-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1479490-2 | |
Description | BOX ABS BLACK 7"L X 3"W | |
Customer Reference | ||
Detailed Description | Box Plastic, ABS Black U Shaped Pieces 7.000" L x 3.000" W (177.80mm x 76.20mm) X 1.200" (30.48mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 7.000" L x 3.000" W (177.80mm x 76.20mm) | |
Height | 1.200" (30.48mm) | |
Area (L x W) | 21.0in² (135cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Black | |
Thickness | - | |
Features | External Connectors | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |