145286-2 | |
---|---|
DigiKey Part Number | 145286-2-ND |
Manufacturer | |
Manufacturer Product Number | 145286-2 |
Description | SEC CART RET MODULE ASSM/HSCF |
Customer Reference | |
Detailed Description | Connector Retention Module For Standard Edge II Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retention Module | |
For Use With/Related Products | Standard Edge II Series | |
Features | - | |
Material | Nylon | |
Color | Black | |
Base Product Number |