145286-1 | ||
---|---|---|
DigiKey Part Number | A15118-ND | |
Manufacturer | ||
Manufacturer Product Number | 145286-1 | |
Description | MODULE RETENTION PENTIUM W/NUTS | |
Customer Reference | ||
Detailed Description | Connector Retention Module For Standard Edge II Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retention Module | |
For Use With/Related Products | Standard Edge II Series | |
Features | - | |
Material | Nylon | |
Color | Black | |
Base Product Number |