144684-1 | |
---|---|
DigiKey Part Number | A127972-ND |
Manufacturer | |
Manufacturer Product Number | 144684-1 |
Description | COVER MODU IV 2X3 POS. |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU Mod IV Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 6 | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.97800 | ¥39.78 |
25 | ¥3.96120 | ¥99.03 |
50 | ¥3.86100 | ¥193.05 |
100 | ¥3.31110 | ¥331.11 |
250 | ¥2.99536 | ¥748.84 |
500 | ¥2.82890 | ¥1,414.45 |
1,000 | ¥2.47934 | ¥2,479.34 |
2,500 | ¥2.44609 | ¥6,115.22 |