1445962-2 | ||
---|---|---|
DigiKey Part Number | A100457TR-ND - Tape & Reel (TR) A100457CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1445962-2 | |
Description | CONN 10-14AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Non-Gendered Contact Tin 10-14 AWG Crimp Power | |
Datasheet | Datasheet | |
EDA/CAD Models | 1445962-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.70800 | ¥17.08 |
25 | ¥1.70080 | ¥42.52 |
50 | ¥1.68120 | ¥84.06 |
100 | ¥1.55400 | ¥155.40 |
250 | ¥1.27704 | ¥319.26 |
500 | ¥1.20596 | ¥602.98 |
1,000 | ¥1.12090 | ¥1,120.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.46660 | ¥2,933.20 |
4,000 | ¥1.42020 | ¥5,680.80 |
6,000 | ¥1.29951 | ¥7,797.06 |
10,000 | ¥1.15100 | ¥11,510.00 |
50,000 | ¥1.14880 | ¥57,440.00 |