1445715-2 | ||
---|---|---|
DigiKey Part Number | A106633-ND | |
Manufacturer | ||
Manufacturer Product Number | 1445715-2 | |
Description | CONN HSG 1POS BLACK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Blade Type Power Housing Connector Non-Gendered Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1445715-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Black | |
Features | Stackable | |
Stacking Direction | - | |
Fastening Type | Spring Retention | |
Note | Contacts Not Included | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥9.19800 | ¥91.98 |
25 | ¥8.92400 | ¥223.10 |
50 | ¥8.83340 | ¥441.67 |
100 | ¥8.19960 | ¥819.96 |
300 | ¥8.06357 | ¥2,419.07 |
600 | ¥7.97535 | ¥4,785.21 |