1445420-3 | ||
---|---|---|
DigiKey Part Number | A29978-ND | |
Manufacturer | ||
Manufacturer Product Number | 1445420-3 | |
Description | CONN FLANGE GASKET M9.5 M11 BLK | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Flange Gasket M9.5, M11 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Micro CPC Connectors | |
Shell Size - Insert | M9.5, M11 | |
Material | Neoprene | |
Features | Jam Nut | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.49000 | ¥9.49 |
10 | ¥9.02100 | ¥90.21 |
100 | ¥7.42970 | ¥742.97 |
1,000 | ¥5.84074 | ¥5,840.74 |
5,000 | ¥5.00637 | ¥25,031.85 |
10,000 | ¥4.91746 | ¥49,174.60 |