1437390-5 | ||
---|---|---|
DigiKey Part Number | 1437390-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 1437390-5 | |
Description | TERM BLK NEMA 2POS | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block NEMA Open Construction | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | NEMA Open Construction | |
Mounting Type | Channel, DIN Rail Mount | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | - | |
Termination Style | Tubular Clamp | |
Current - UL | 65 A | |
Voltage - UL | 600 V | |
Wire Gauge or Range - AWG | 6-18 AWG | |
Wire Gauge or Range - mm² | - | |
Features | - | |
Housing Color | - | |
Length | - | |
Height (Max) | - | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | - | |
Stripping Length | - | |
Operating Temperature | 150°C | |
Base Product Number |