1418885-3 | |
---|---|
DigiKey Part Number | 1418885-3-ND |
Manufacturer | |
Manufacturer Product Number | 1418885-3 |
Description | CONN SOCKET 16AWG CRIMP SILVER |
Customer Reference | |
Detailed Description | Socket Contact Silver 16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |