1410337-1 | ||
---|---|---|
DigiKey Part Number | 1410337-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1410337-1 | |
Description | MULTIGIG RT GUIDEPIN, 9MM 2.60 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Guide Pin For MULTIGIG RT Series M5 Thread | |
Datasheet | Datasheet | |
EDA/CAD Models | 1410337-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Guide Pin | |
For Use With/Related Products | MULTIGIG RT Series | |
Specifications | M5 Thread | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.13000 | ¥53.13 |
10 | ¥46.57200 | ¥465.72 |
25 | ¥45.35360 | ¥1,133.84 |
54 | ¥44.37722 | ¥2,396.37 |
108 | ¥41.69574 | ¥4,503.14 |
270 | ¥41.45159 | ¥11,191.93 |
972 | ¥38.76937 | ¥37,683.83 |
2,430 | ¥34.62426 | ¥84,136.95 |