1394738-4 | ||
---|---|---|
DigiKey Part Number | A98835-ND | |
Manufacturer | ||
Manufacturer Product Number | 1394738-4 | |
Description | CONN CONVERTER RCPT MINUS 12AWG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Converter Receptacle, Male Pin Connector Minus 12 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Converter Receptacle, Male Pin | |
Coded, Keyed | Minus | |
Features | 12 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.37000 | ¥38.37 |
10 | ¥33.60100 | ¥336.01 |
25 | ¥32.72440 | ¥818.11 |
50 | ¥32.02020 | ¥1,601.01 |
100 | ¥30.08450 | ¥3,008.45 |
250 | ¥29.90872 | ¥7,477.18 |
500 | ¥27.97348 | ¥13,986.74 |
1,000 | ¥24.98259 | ¥24,982.59 |
2,500 | ¥23.22322 | ¥58,058.05 |