1376477-3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


JAM
In Stock: 687
Unit Price: ¥1.22000
Datasheet
3 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1376477-3

DigiKey Part Number
A130989-ND
Manufacturer
Manufacturer Product Number
1376477-3
Description
CONN PLUG HSG 3POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1376477-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RM25-03FJAM6874285-RM25-03F-ND¥1.22000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 22,800 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.15000¥3.15
10¥2.65100¥26.51
25¥2.48080¥62.02
50¥2.36200¥118.10
100¥2.24820¥224.82
400¥2.03850¥815.40
800¥1.94108¥1,552.86
1,200¥1.88628¥2,263.54
2,800¥1.77675¥4,974.90
Manufacturers Standard Package

Other Suppliers on DigiKey

22,800In Stock
Ships from WEC