
1376476-1 | |
|---|---|
DigiKey Part Number | 17-1376476-1TR-ND - Tape & Reel (TR) 17-1376476-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1376476-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1376476-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.93500 | ¥9.35 |
| 25 | ¥0.87680 | ¥21.92 |
| 50 | ¥0.83520 | ¥41.76 |
| 100 | ¥0.79560 | ¥79.56 |
| 250 | ¥0.74564 | ¥186.41 |
| 500 | ¥0.70990 | ¥354.95 |
| 1,000 | ¥0.67599 | ¥675.99 |
| 2,500 | ¥0.63358 | ¥1,583.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.59529 | ¥4,762.32 |
| 16,000 | ¥0.56686 | ¥9,069.76 |
| 24,000 | ¥0.55087 | ¥13,220.88 |
| 40,000 | ¥0.53137 | ¥21,254.80 |
| 56,000 | ¥0.51891 | ¥29,058.96 |
| 80,000 | ¥0.50602 | ¥40,481.60 |







