
1376477-2 | |
|---|---|
DigiKey Part Number | A130988-ND |
Manufacturer | |
Manufacturer Product Number | 1376477-2 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1376477-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.66000 | ¥1.66 |
| 10 | ¥1.39100 | ¥13.91 |
| 25 | ¥1.30160 | ¥32.54 |
| 50 | ¥1.23880 | ¥61.94 |
| 100 | ¥1.17920 | ¥117.92 |
| 250 | ¥1.10504 | ¥276.26 |
| 600 | ¥1.03853 | ¥623.12 |
| 1,200 | ¥0.98889 | ¥1,186.67 |
| 3,000 | ¥0.92691 | ¥2,780.73 |




