1375192-8 | ||
---|---|---|
DigiKey Part Number | 1375192-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 1375192-8 | |
Description | INSERT 6P6C JACK TO IDC CONN | |
Customer Reference | ||
Detailed Description | Insert Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) To IDC, Pressdown, Punchdown Block Yellow | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Polycarbonate (PC) | |
Interior Housing Material | - | |
Exterior Housing Color | Yellow | |
Interior Housing Color | - | |
Exterior Contact Material | Beryllium Copper | |
Interior Contact Material | - | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | Cat3 | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | 50µin (1.27µm) | |
Interior Contact Finish Thickness | - | |
Base Product Number |