1364124-1 | ||
---|---|---|
DigiKey Part Number | A112053-ND | |
Manufacturer | ||
Manufacturer Product Number | 1364124-1 | |
Description | CLIP, PC BOARD RETAINING | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Clips For Standard Edge II Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1364124-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Clips | |
For Use With/Related Products | Standard Edge II Series | |
Features | - | |
Material | Stainless Steel | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥30.61270 | ¥45,919.05 |