1339123-4 | ||
---|---|---|
DigiKey Part Number | 1339123-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 1339123-4 | |
Description | INSERT ST PLUG COUPLER | |
Customer Reference | ||
Detailed Description | Insert ST Simplex Plug To ST Simplex Plug | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | ST Simplex Plug | |
Interior Type (Adapter End) | ST Simplex Plug | |
Exterior Housing Material | Zinc | |
Interior Housing Material | Zinc | |
Exterior Housing Color | - | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | - | |
Specifications | Multimode | |
Features | Dust Cap | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |