1337707-1 | ||
---|---|---|
DigiKey Part Number | 1337707-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1337707-1 | |
Description | CABLE RING TERM-RING TERM 10" | |
Customer Reference | ||
Detailed Description | Cable Ring Terminal to Ring Terminal Line 0.83' (0.25m) 10.00" | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ring Terminal to Ring Terminal | |
Number of Lines | - | |
Cable Length - Unexposed | 0.83' (0.25m) 10.00" | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.96000 | ¥151.96 |