132144-1 | ||
---|---|---|
DigiKey Part Number | 132144-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 132144-1 | |
Description | PLUG SEALING COAX CONTACT SIZE 5 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Connector Plug, Sealing | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | Concentric Coax Contacts, Size 5 | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
225 | ¥33.73173 | ¥7,589.64 |