1308675 | ||
---|---|---|
DigiKey Part Number | 1308675-ND | |
Manufacturer | ||
Manufacturer Product Number | 1308675 | |
Description | PIDG BLISTER PACK | |
Customer Reference | ||
Detailed Description | Tool |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | - | |
Tool Type | - | |
Tool Type Feature | - | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.38000 | ¥101.38 |