1278755-2 | ||
---|---|---|
DigiKey Part Number | 1278755-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1278755-2 | |
Description | BOX PLAS GRAY 16.54"L X 13.78"W | |
Customer Reference | ||
Detailed Description | Box Plastic, Non Specified Gray Hinged Door, Lid 16.535" L x 13.780" W (419.99mm x 350.01mm) X 5.017" (127.43mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.535" L x 13.780" W (419.99mm x 350.01mm) | |
Height | 5.017" (127.43mm) | |
Area (L x W) | 228in² (1471cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Wall Mount | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |