1278750-1 | ||
---|---|---|
DigiKey Part Number | 1278750-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1278750-1 | |
Description | INSERT MT-RJ TO 5/125 62.5/125 | |
Customer Reference | ||
Detailed Description | Insert MT-RJ Duplex Plug To 5/125, 62.5/125 Fiber Optic Cable Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Fiber Optic | |
Exterior Type (Adapter End) | MT-RJ Duplex Plug | |
Interior Type (Adapter End) | 5/125, 62.5/125 Fiber Optic Cable | |
Exterior Housing Material | Thermoplastic, Glass Filled | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | - | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Specifications | Multimode | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - | |
Base Product Number |