1278705-2 | ||
---|---|---|
DigiKey Part Number | 1278705-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1278705-2 | |
Description | STRAIN RELIEF FOR SC CONNECTORS | |
Customer Reference | ||
Detailed Description | Connector Strain Relief For SC Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | SC Connectors | |
Specifications | Angled, 1.46" (37.00mm) Length | |
Material | - | |
Color | Beige | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |